Part Details for 10ZLG100MEFC5X11 by Rubycon Corporation
Overview of 10ZLG100MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLG100MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10ZLG100MEFC5X11-ND
|
DigiKey | CAP ALUM 100UF 20% 10V RADIAL Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0722 | Buy Now |
DISTI #
232-10ZLG100MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1827 |
|
$0.0470 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 10VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0382 / $0.0446 | Buy Now |
DISTI #
10ZLG100MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 10ZLG100MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10ZLG100MEFC5X11
10ZLG100MEFC5X11 CAD Models
10ZLG100MEFC5X11 Part Data Attributes:
|
10ZLG100MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLG100MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 30 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 109.35 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLG100MEFC5X11
This table gives cross-reference parts and alternative options found for 10ZLG100MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLG100MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZ1A107M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10ZLG100MEFC5X11 vs LZ1A107M05011TS |
SC010M0100A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | 10ZLG100MEFC5X11 vs SC010M0100A2F-0511 |
WL1A107M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10ZLG100MEFC5X11 vs WL1A107M05011FS |
SY010M0100B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 10ZLG100MEFC5X11 vs SY010M0100B2F-0511 |
10ZLG100MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG100MEFC5X11 vs 10ZLG100MCE5X11 |
10ZLG100MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG100MEFC5X11 vs 10ZLG100MEFCCA5X11 |
10YXG100MEFCT55X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG100MEFC5X11 vs 10YXG100MEFCT55X11 |
10YXJ100MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 10ZLG100MEFC5X11 vs 10YXJ100MCA5X11 |
10YXG100MCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG100MEFC5X11 vs 10YXG100MCA5X11 |
SY010M0100A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 10ZLG100MEFC5X11 vs SY010M0100A5F-0511 |