Part Details for 10ZLG1500MEFC10X23 by Rubycon Corporation
Overview of 10ZLG1500MEFC10X23 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLG1500MEFC10X23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10ZLG1500MEFC10X23-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2894 | Buy Now |
DISTI #
232-10ZLG1500MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 448 |
|
$0.2450 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1500uF - 20% - 10VDC - 10mm dia x 23mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1990 / $0.6370 | Buy Now |
Part Details for 10ZLG1500MEFC10X23
10ZLG1500MEFC10X23 CAD Models
10ZLG1500MEFC10X23 Part Data Attributes
|
10ZLG1500MEFC10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLG1500MEFC10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 450 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1416 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLG1500MEFC10X23
This table gives cross-reference parts and alternative options found for 10ZLG1500MEFC10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLG1500MEFC10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLG1500MCE10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG1500MEFC10X23 vs 10ZLG1500MCE10X23 |
10ZL1500MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG1500MEFC10X23 vs 10ZL1500MEFCKC10X23 |
10YXH1500MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG1500MEFC10X23 vs 10YXH1500MEFCCC10X23 |
10YXG1500MEFCCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG1500MEFC10X23 vs 10YXG1500MEFCCA10X23 |
10ZLG1500MEFCCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG1500MEFC10X23 vs 10ZLG1500MEFCCA10X23 |
10YXH1500MCA10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10ZLG1500MEFC10X23 vs 10YXH1500MCA10X23 |
10YXH1500MCE10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10ZLG1500MEFC10X23 vs 10YXH1500MCE10X23 |
10ZLG1500MCC10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG1500MEFC10X23 vs 10ZLG1500MCC10X23 |
10YXG1500MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 10ZLG1500MEFC10X23 vs 10YXG1500MEFCRK10X23 |
10YXH1500MEFCCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLG1500MEFC10X23 vs 10YXH1500MEFCCE10X23 |