-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4736
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 330 - F, - 20%, 10 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLH330MEFC6.3X11 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$0.0920 / $0.3020 | Buy Now |
DISTI #
1189-1075-ND
|
DigiKey | CAP ALUM 330UF 20% 10V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
47 In Stock |
|
$0.0639 / $0.2900 | Buy Now |
DISTI #
232-10ZLH330MEFC63X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 8342 |
|
$0.0640 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 10VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant |
8034 In Stock |
|
$0.0641 / $0.0756 | Buy Now |
DISTI #
52098583
|
Verical | Cap Aluminum Lytic 330uF 10V 20%( 6.3 X 11mm) Radial 2.5mm 540mA 6000h 105°C RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2034 | Americas - 8000 |
|
$0.0937 / $0.1050 | Buy Now |
DISTI #
74095036
|
Verical | Cap Aluminum Lytic 330uF 10V 20%( 6.3 X 11mm) Radial 2.5mm 540mA 6000h 105°C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 2301 | Americas - 1960 |
|
$0.1462 / $0.1511 | Buy Now |
|
Quest Components | 1568 |
|
$0.1410 / $0.4700 | Buy Now | |
DISTI #
10ZLH330MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 10 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 10ZLH330MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 330uF - 20% - 10VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant |
8034 In Stock |
|
$0.0641 / $0.0756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10ZLH330MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLH330MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.033 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 297 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 10ZLH330MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH330MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLH330MCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH330MEFC6.3X11 vs 10ZLH330MCA6.3X11 |
NRSH331M10V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10ZLH330MEFC6.3X11 vs NRSH331M10V6.3X11TBSTF |
10ZLH330MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 10ZLH330MEFC6.3X11 vs 10ZLH330MEFCTA6.3X11 |
10YXJ330MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH330MEFC6.3X11 vs 10YXJ330MKC6.3X11 |
10ZLH330MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH330MEFC6.3X11 vs 10ZLH330MEFCCE6.3X11 |
10ZLH330MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH330MEFC6.3X11 vs 10ZLH330MEFCKC6.3X11 |
10ZLH330MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH330MEFC6.3X11 vs 10ZLH330MEFCCC6.3X11 |
10ZLH330MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH330MEFC6.3X11 vs 10ZLH330MEFCFA6.3X11 |
MAL214274331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10ZLH330MEFC6.3X11 vs MAL214274331E3 |
10ZLH330MCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH330MEFC6.3X11 vs 10ZLH330MCE6.3X11 |