Part Details for 10ZLQ220MEFC5X11 by Rubycon Corporation
Overview of 10ZLQ220MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10ZLQ220MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3611-ND
|
DigiKey | CAP ALUM 220UF 20% 10V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
434 In Stock |
|
$0.0617 / $0.2800 | Buy Now |
DISTI #
232-10ZLQ220MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1883 |
|
$0.0550 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 10VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0489 / $0.1910 | Buy Now |
Part Details for 10ZLQ220MEFC5X11
10ZLQ220MEFC5X11 CAD Models
10ZLQ220MEFC5X11 Part Data Attributes
|
10ZLQ220MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLQ220MEFC5X11
Rubycon Corporation
CAP ALUM 220UF 20% 10V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.066 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLQ220MEFC5X11
This table gives cross-reference parts and alternative options found for 10ZLQ220MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLQ220MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXJ220MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 10ZLQ220MEFC5X11 vs 10YXJ220MCA5X11 |
NRE-JL221M10V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10ZLQ220MEFC5X11 vs NRE-JL221M10V5X11TBF1F |
10YXJ220MT15X11 | CAP ALUM 220UF 20% 10V RADIAL | Rubycon Corporation | 10ZLQ220MEFC5X11 vs 10YXJ220MT15X11 |
10YXJ220MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 10ZLQ220MEFC5X11 vs 10YXJ220MCE5X11 |
10YXJ220MTA5X11 | CAP ALUM 220UF 20% 10V RADIAL | Rubycon Corporation | 10ZLQ220MEFC5X11 vs 10YXJ220MTA5X11 |
10YXJ220MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 10ZLQ220MEFC5X11 vs 10YXJ220MCC5X11 |
MAL214234221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10ZLQ220MEFC5X11 vs MAL214234221E3 |
MAL214274221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10ZLQ220MEFC5X11 vs MAL214274221E3 |