Part Details for 10ZLS1800MEFC10X20 by Rubycon Corporation
Overview of 10ZLS1800MEFC10X20 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLS1800MEFC10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4011
|
Newark | Electrolytic Capacitor, Zls Series, 1800 F, 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLS1800MEFC10X20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$0.3210 / $0.6760 | Buy Now |
DISTI #
1189-2564-ND
|
DigiKey | CAP ALUM 1800UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
900 In Stock |
|
$0.2092 / $0.8000 | Buy Now |
DISTI #
232-10ZLS1800MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1850 / $0.7400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 10VDC - 10mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1600 / $0.5130 | Buy Now |
DISTI #
10ZLS1800MEFC10X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 10 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 10ZLS1800MEFC10X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10ZLS1800MEFC10X20
10ZLS1800MEFC10X20 CAD Models
10ZLS1800MEFC10X20 Part Data Attributes:
|
10ZLS1800MEFC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLS1800MEFC10X20
Rubycon Corporation
CAP ALUM 1800UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.18 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1176 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |