There are no models available for this part yet.
Overview of 11-18-4011 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-111LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-112LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 11-18-4011 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57H8438
|
Newark | Insulation Anvil, Crimp Tool, Accessory Type:Insulation Anvil, For Use With:Molex 11182171, 11183001, 11183061, 11183162, 638882000 Crimp Tools, Product Range:207126 Series Rohs Compliant: Na |Molex 11-18-4011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$145.1400 / $164.9200 | Buy Now | |
DISTI #
538-11-18-4011
|
Mouser Electronics | Crimpers / Crimping Tools INSULATION ANVIL RoHS: Compliant | 5 |
|
$136.8200 / $155.7000 | Buy Now | |
Onlinecomponents.com | Insulation Anvil RoHS: Compliant |
2 Partner Stock |
|
$172.3300 / $283.3500 | Buy Now | ||
DISTI #
19597714
|
Verical | Application Tools, Insulation Anvil Product RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$179.4200 / $209.8300 | Buy Now | |
DISTI #
11-18-4011
|
TTI | Crimpers / Crimping Tools INSULATION ANVIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$135.3400 / $154.1400 | Buy Now | |
DISTI #
MX-11-18-4011
|
TME | Anvil isolation Min Qty: 1 | 0 |
|
$257.3800 / $284.0000 | RFQ | |
DISTI #
MOL11-18-4011
|
Interstate Connecting Components | 60703-13 INSULATION ANVIL * | 1 |
|
$137.3971 / $176.2831 | Buy Now | |
Master Electronics | Insulation Anvil RoHS: Compliant |
2 Partner Stock |
|
$172.3300 / $283.3500 | Buy Now | ||
DISTI #
10151298
|
TestEquity LLC | Molex 11-18-4011 Insulation Anvil | 2 |
|
$223.8100 | Buy Now |
CAD Models for 11-18-4011 by Molex
Part Data Attributes for 11-18-4011 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
TOOL AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CUTTER TOOL
|