Part Details for 11-21SURC/S530-A2/3T by Everlight Electronics Co Ltd
Overview of 11-21SURC/S530-A2/3T by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 11-21SURC/S530-A2/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-11-21SURC/S530-A2/3TTR-ND
|
DigiKey | LED RED CLEAR 1206 SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0415 / $0.0575 | Buy Now |
DISTI #
638-1121SURCS530A23T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0410 / $0.0510 | Order Now |
|
Future Electronics | Brilliant Red 3 mm L x 1.50 mm W Clear 60° 624 nm 71 mcd 20 mA 2 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 84000Reel |
|
$0.0268 / $0.0304 | Buy Now |
DISTI #
11-21SURC/S530-A2
|
TME | LED, SMD, 1206, red, 29÷71mcd, 3x1.5x1.5mm, 60°, 2÷2.4V, 20mA, 60mW Min Qty: 5 | 3000 |
|
$0.0350 / $0.1587 | Buy Now |
DISTI #
LEDIND1636
|
Rutronik | CHIP LED 1206 RED WITH INNERLEN RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 74700 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0361 / $0.0411 | Buy Now |
DISTI #
S10B017546
|
EBV Elektronik | LED Single Chip Brilliant Red 624nm 25mA 2-Pin SMD T/R (Alt: S10B017546) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 9000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 66000 |
|
$0.0340 / $0.0364 | Buy Now |
Part Details for 11-21SURC/S530-A2/3T
11-21SURC/S530-A2/3T CAD Models
11-21SURC/S530-A2/3T Part Data Attributes
|
11-21SURC/S530-A2/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
11-21SURC/S530-A2/3T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, Water Clear, 1.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.029 cd | |
Luminous Intensity-Nom | 71.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Viewing Angle | 60 deg |