Part Details for 11-21UGC/TR8 by Everlight Electronics Co Ltd
Overview of 11-21UGC/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 11-21UGC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8483 |
|
RFQ |
Part Details for 11-21UGC/TR8
11-21UGC/TR8 CAD Models
11-21UGC/TR8 Part Data Attributes:
|
11-21UGC/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
11-21UGC/TR8
Everlight Electronics Co Ltd
Single Color LED, Super Green, Water Clear, MINIATURE, 1206, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | MINIATURE, 1206, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 22.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 60 deg |