Part Details for 110-13-640-41-801000 by Mill-Max Mfg Corp
Overview of 110-13-640-41-801000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-13-640-41-801000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2252
|
Newark | Standard Capacitor Socket/Tube |Mill Max 110-13-640-41-801000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7800 / $37.5800 | Buy Now |
DISTI #
ED2116-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
30 In Stock |
|
$8.9370 / $14.7800 | Buy Now |
DISTI #
575-413640
|
Mouser Electronics | IC & Component Sockets 40P GLD PIN GLD CONT RoHS: Compliant | 20 |
|
$9.7400 / $14.7800 | Buy Now |
DISTI #
71392866
|
RS | STANDARD SOCKET HEADER, 40 Pins, Gold over Nickel | Mill-Max 110-13-640-41-801000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2300 / $26.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Tube | 0Tube |
|
$18.1900 | Buy Now |
DISTI #
000000000000037077
|
Sager | IC & Component Sockets 40P GLD PIN GLD CONT Min Qty: 50 | 0 |
|
$9.0500 / $27.6200 | Buy Now |
Part Details for 110-13-640-41-801000
110-13-640-41-801000 CAD Models
110-13-640-41-801000 Part Data Attributes
|
110-13-640-41-801000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-13-640-41-801000
Mill-Max Mfg Corp
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 40 |
Alternate Parts for 110-13-640-41-801000
This table gives cross-reference parts and alternative options found for 110-13-640-41-801000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-13-640-41-801000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIC-640-SGT-02 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Samtec Inc | 110-13-640-41-801000 vs CIC-640-SGT-02 |