Part Details for 110-43-328-41-105000 by Mill-Max Mfg Corp
Overview of 110-43-328-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-43-328-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0571
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-43-328-41-105000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $22.3600 | Buy Now |
DISTI #
110-43-328-41-105000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 1 Lead time: 2 Weeks Container: Tube |
56 In Stock |
|
$12.6858 / $19.4500 | Buy Now |
DISTI #
575-11043328411050
|
Mouser Electronics | IC & Component Sockets 28P SMT SKT 200u Sn RoHS: Compliant | 0 |
|
$11.7800 / $12.5300 | Order Now |
DISTI #
71398147
|
RS | STANDARD SOCKET HEADER, 28 Pins, Tin (matte) over Nickel | Mill-Max 110-43-328-41-105000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6300 / $15.7900 | RFQ |
|
Future Electronics | Surface Mount DIP Open Frame RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 14 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.2900 / $12.6100 | Buy Now |
|
Bisco Industries | 4760 |
|
Buy Now | ||
DISTI #
66756507
|
Verical | Conn DIP Socket SKT 28 POS 2.54mm Solder ST SMD Tube Min Qty: 2 Package Multiple: 1 | Americas - 4760 |
|
$10.2841 / $46.3663 | Buy Now |
DISTI #
000000000001644504
|
Sager | IC & Component Sockets 28P SMT SKT 200u Sn Min Qty: 50 | 0 |
|
$3.1800 / $17.6100 | Buy Now |
Part Details for 110-43-328-41-105000
110-43-328-41-105000 CAD Models
110-43-328-41-105000 Part Data Attributes
|
110-43-328-41-105000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-43-328-41-105000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 28 |