Part Details for 110-44-304-41-001000 by Mill-Max Mfg Corp
Overview of 110-44-304-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 110-44-304-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0613
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-44-304-41-001000 Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 / $8.5600 | Buy Now |
DISTI #
110-44-304-41-001000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 1 Lead time: 2 Weeks Container: Tube |
102 In Stock |
|
$4.8613 / $8.3300 | Buy Now |
DISTI #
575-11044304410010
|
Mouser Electronics | IC & Component Sockets 4 PIN SKT 200u Sn RoHS: Compliant | 74 |
|
$4.6900 / $8.3300 | Buy Now |
DISTI #
71404706
|
RS | STANDARD SOCKET HEADER, 04 Pins, Tin over Nickel | Mill-Max 110-44-304-41-001000 RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8100 / $6.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 102 Package Multiple: 102 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$4.1500 | Buy Now |
DISTI #
000000000001644545
|
Sager | IC & Component Sockets 4 PIN SKT 200u Sn Min Qty: 50 | 0 |
|
$0.7110 / $12.8800 | Buy Now |
Part Details for 110-44-304-41-001000
110-44-304-41-001000 CAD Models
110-44-304-41-001000 Part Data Attributes:
|
110-44-304-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-44-304-41-001000
Mill-Max Mfg Corp
IC Socket, DIP4, 4 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP4 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 4 |