-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K4048
|
Newark | Switch, Toggle, Spst, 6A, 250V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:110 Series, Switch Mounting:Panel Mount, Contact Current Max:3A, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling Technologies 110-73 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$6.9300 / $9.2400 | Buy Now |
DISTI #
432-1216-ND
|
DigiKey | SWITCH TOGGLE SPST 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1124 In Stock |
|
$7.3056 / $11.0600 | Buy Now |
DISTI #
691-110-73
|
Mouser Electronics | Toggle Switches 1-pole, ON - None - OFF, 3A/6A 250V/125V AC/DC not HP rated, Non-Illuminated Bat Style Toggle Switch with Solder Lug RoHS: Compliant | 2450 |
|
$6.7900 / $9.5000 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads RoHS: Compliant |
490 In Stock 1000 On Order |
|
$5.9900 / $6.8800 | Buy Now |
DISTI #
76885597
|
Verical | Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 2401 | Americas - 490 |
|
$5.3212 / $7.6463 | Buy Now |
DISTI #
110-73
|
TTI | Toggle Switches 1-pole, ON - None - OFF, 3A/6A 250V/125V AC/DC not HP rated, Non-Illuminated Bat Style Toggle Switch with Solder Lug RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 366 In Stock |
|
$4.1500 / $8.8800 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads RoHS: Compliant |
490 In Stock 1000 On Order |
|
$5.9900 / $6.8800 | Buy Now |
|
Perfect Parts Corporation | 4050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
110-73
Carling Technologies
Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Finish | NICKEL | |
Actuator Material | BRASS | |
Actuator Type | BAT TYPE | |
Body Breadth | 13.31 mm | |
Body Height | 22.6 mm | |
Body Length or Diameter | 14.22 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Function | ON-OFF | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 110-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-S-25/TABS | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Ball Type Actuator, Panel Mount-threaded | Carling Technologies | 110-73 vs 110-S-25/TABS |
111-16-73 | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, Wire Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | 110-73 vs 111-16-73 |
110-B-25/TABS | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Ball Type Actuator, Panel Mount-threaded | Carling Technologies | 110-73 vs 110-B-25/TABS |
110-S-78/TABS | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | 110-73 vs 110-S-78/TABS |
110-B-21/TABS | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Ball Type Actuator, Panel Mount-threaded | Carling Technologies | 110-73 vs 110-B-21/TABS |
110-S-52/TABS | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | 110-73 vs 110-S-52/TABS |
110-S-63/TABS | Toggle Switch, SPST, On-off, Latched, 6A, 125VDC, 0 PCB Hole Cnt, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | 110-73 vs 110-S-63/TABS |