Part Details for 110-93-628-41-801000 by Mill-Max Mfg Corp
Overview of 110-93-628-41-801000 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 110-93-628-41-801000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2344
|
Newark | Dip Socket, 28 Position, Through Hole, No. Of Contacts:28Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:110 Series, Row Pitch:15.24Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill Max 110-93-628-41-801000 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $7.1500 | Buy Now |
DISTI #
ED2107-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
58 In Stock |
|
$4.8090 / $8.2400 | Buy Now |
DISTI #
575-493628
|
Mouser Electronics | IC & Component Sockets 28P TIN PIN GLD CONT RoHS: Not Compliant | 12 |
|
$4.8000 / $8.2400 | Buy Now |
DISTI #
70206266
|
RS | Conn, IC Socket, DIP,28,Integral Decoupling Capacitor, Open,110 Series, Thru-Hole | Mill-Max 110-93-628-41-801000 RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7800 / $5.9800 | RFQ |
|
Future Electronics | 28 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket RoHS: Non Compliant pbFree: No Min Qty: 56 Package Multiple: 14 Container: Tube | 0Tube |
|
$13.5100 / $13.8500 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
NexGen Digital | 16 |
|
RFQ | ||
DISTI #
000000000000037129
|
Sager | IC & Component Sockets 28P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$4.9700 / $21.0200 | Buy Now |
|
Chip1Cloud | CONN IC DIP SOCKET 28POS GOLD | 241000 |
|
RFQ | |
DISTI #
1224721
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$6.3810 / $6.6403 | Buy Now |
Part Details for 110-93-628-41-801000
110-93-628-41-801000 CAD Models
110-93-628-41-801000 Part Data Attributes:
|
110-93-628-41-801000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-93-628-41-801000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 28 |
Alternate Parts for 110-93-628-41-801000
This table gives cross-reference parts and alternative options found for 110-93-628-41-801000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-93-628-41-801000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2-628-1AR | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Thomas & Betts | 110-93-628-41-801000 vs DS2-628-1AR |