Part Details for 110-A-111/15 by WECO Electrical Connectors
Overview of 110-A-111/15 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-A-111/15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512403
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 110-A-111/15 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5800 / $7.3100 | RFQ |
|
Onlinecomponents.com | Conn - Term Blk - PCB - 15 pole - 3.5 mm - Front - 30-16 AWG - Grey - 8 A - 300V - 3.5mm Pitch | 0 |
|
$5.0300 / $7.6400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$3.0000 / $4.6200 | Buy Now |