Part Details for 110-M-111/04 by WECO Electrical Connectors
Overview of 110-M-111/04 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-M-111/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512409
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 110-M-111/04 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.6400 | RFQ |
|
Future Electronics | 110-M-111 Series 4 Position 3.5 mm Pitch Plug-in Screw Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Box | 0Box |
|
$0.5050 / $0.5650 | Buy Now |
|
Onlinecomponents.com | Conn - TermBlk - PCB - Horiz - Header - Plug-In Screw - 4 - 3.5 mm - 8 A - 300V - 3.5mm Pitch RoHS: Compliant | 0 |
|
$0.4422 / $0.5739 | Buy Now |
|
NexGen Digital | 40 |
|
RFQ |