Part Details for 110-M-111/09 by WECO Electrical Connectors
Overview of 110-M-111/09 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-M-111/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512412
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 110-M-111/09 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.3500 | RFQ |
|
Onlinecomponents.com | Conn - TermBlk - PCB - Horiz - Header - Plug-In Screw - 9 - 3.5 mm - 8 A - 300V - 3.5mm Pitch RoHS: Compliant | 0 |
|
$0.9410 / $1.2220 | Buy Now |
|
Bristol Electronics | 4991 |
|
RFQ | ||
|
Quest Components | 3992 |
|
$0.9555 / $2.5480 | Buy Now |