Part Details for 110-M-211/04 by WECO Electrical Connectors
Overview of 110-M-211/04 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-M-211/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-110-M-211/04-ND
|
DigiKey | CONN, TERMBLK, PCB, HEADER, SNGL Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
138 In Stock |
|
$0.5168 / $1.5100 | Buy Now |
DISTI #
70212191
|
RS | Conn TermBlk PCB Header SnglLvl 90DegAngl Sldr 4Pole 3.5mmPitch 11Series | WECO 110-M-211/04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.5400 | RFQ |
|
Onlinecomponents.com | Terminal Block - PCB Header - 90° - 4 pole - 3.5mmPitch RoHS: Compliant | 0 |
|
$0.4852 / $0.6297 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.5000 / $0.7700 | Buy Now |