Part Details for 110-M-221/02 by WECO Electrical Connectors
Overview of 110-M-221/02 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-M-221/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212198
|
RS | Conn, TermBlk, PCB, Header, SnglLvl, Poka-yoke, 2Pole, 3.5mmPitch, 11Series | WECO 110-M-221/02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2260 / $0.2820 | RFQ |
|
Onlinecomponents.com | Terminal Block - PCB Header - Polarized - 2 pole - 3.5mmPitch RoHS: Compliant | 0 |
|
$0.2415 / $0.3672 | Buy Now |
|
CHIPMALL.COM LIMITED | 3.5mm Plugin,P=3.5mm Pluggable System Terminal Block ROHS | 196 |
|
$0.3363 / $0.5960 | Buy Now |