Part Details for 110-M-221/12 by WECO Electrical Connectors
Overview of 110-M-221/12 by WECO Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-M-221/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-110-M-221/12-ND
|
DigiKey | CONN, PCB, HEADER, 12 P , 3.5MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5520 / $2.8700 | Buy Now |
DISTI #
70212206
|
RS | Conn TermBlk PCB Header SnglLvl Poka-yoke Sldr 12Pole 3.5mmPitch 11Series | WECO 110-M-221/12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $2.3800 | RFQ |
|
Future Electronics | 110-M-221 Series 12 Position 3.5 mm Pitch Plug-in Screw Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.6400 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Terminal Block - PCB Header - Polarized - 12 pole - 3.5mmPitch RoHS: Compliant | 0 |
|
$1.3900 / $1.7100 | Buy Now |
|
NexGen Digital | 1000 |
|
RFQ |