Part Details for 1100A-0-N by RAF Electronic Hardware
Overview of 1100A-0-N by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1100A-0-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-1100A-0-N-ND
|
DigiKey | ROUND SPACERNO FINISH - NYLON1/8 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
629 In Stock 996 Factory Stock |
|
$0.6590 / $1.5700 | Buy Now |
DISTI #
60871689
|
Verical | Spacer Round Nylon Min Qty: 40 Package Multiple: 20 Date Code: 1952 | Americas - 620 |
|
$1.4555 / $1.9603 | Buy Now |
DISTI #
RAF1100A-0-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
629 In Stock 996 Factory Stock |
|
$0.6590 / $1.5700 | Buy Now |