Part Details for 110123-HMC546MS8G by Analog Devices Inc
Overview of 110123-HMC546MS8G by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110123-HMC546MS8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2054-ND
|
DigiKey | EVAL BOARD HMC546MS8G Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$527.3300 | Buy Now |
DISTI #
584-110123HMC546MS8G
|
Mouser Electronics | Sub-GHz Development Tools HMC546MS8G 220 MHz Evaluation PCB RoHS: Compliant | 3 |
|
$527.3400 | Buy Now |
|
Analog Devices Inc | HMC546MS8G 220 MHz Evaluation Min Qty: 1 Package Multiple: 1 | 43 |
|
$527.3300 | Buy Now |