Part Details for 1101642 by Phoenix Contact
Overview of 1101642 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1101642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1101642-ND
|
DigiKey | EV-T2HPCC-DC500A-6 0M50ECBK11 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,098.8300 | Buy Now |
DISTI #
651-1101642
|
Mouser Electronics | EV Charging Cables EV-T2HPCC-DC500A-6 0M50ECBK11 | 0 |
|
$5,515.2700 | Order Now |
DISTI #
71870106
|
RS | EV-T2HPCC-DC500A-6 0M50ECBK11 | Phoenix Contact 1101642 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,515.2700 | RFQ |
|
Onlinecomponents.com | DC charging cable - HPC-DC charging cable with cooled vehicle connector - cooled cable - Without panel feed-through - CCS type 2 - Combined Charging System - IEC 62196-3-1 - 500 A / 1000 V (DC) - design line HPC - cable: 6 m - black - straight - NOTE: Cable management may be required. - mating face: black - handle area: black | 0 |
|
$4,242.8900 / $4,426.7400 | Buy Now |
DISTI #
000000000006070044
|
Sager | Specialized Cables EV-T2HPCC-DC500A-60M50ECBK11 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | DC charging cable | 900 |
|
RFQ | |
|
Master Electronics | DC charging cable - HPC-DC charging cable with cooled vehicle connector - cooled cable - Without panel feed-through - CCS type 2 - Combined Charging System - IEC 62196-3-1 - 500 A / 1000 V (DC) - design line HPC - cable: 6 m - black - straight - NOTE: Cable management may be required. - mating face: black - handle area: black | 0 |
|
$4,242.8900 / $4,426.7400 | Buy Now |