Part Details for 110238-0446 by ITT Interconnect Solutions
Overview of 110238-0446 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110238-0446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I110238-0446-ND
|
DigiKey | CONN PIN 16-20AWG GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$1,263.5400 / $1,585.1700 | Buy Now |
DISTI #
CAN 110238-0446
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Bulk (Alt: CAN 110238-0446) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-110238-0446
|
Mouser Electronics | Circular MIL Spec Connector 4500/REEL RoHS: Compliant | 80 |
|
$0.3260 / $0.7700 | Buy Now |
DISTI #
VDP:6627_17613420
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 16-20AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 297000 |
|
$3,591.4500 | Buy Now |
DISTI #
ITT110238-0446
|
Heilind Electronics | CONTACT, PIN, 5A, S&F REEL OF 4500 PIECES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,476.8400 / $1,560.8400 | Buy Now |
DISTI #
110238-0446
|
TTI | Circular MIL Spec Connector 4500/REEL Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 117000 In Stock |
|
$0.2870 | Buy Now |
DISTI #
CAN 110238-0446
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Bulk (Alt: CAN 110238-0446) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT110238-0446
|
Interstate Connecting Components | CONTACT, PIN, 5A, S&F REEL OF 4500 PIECES | 0 |
|
Buy Now | |
DISTI #
110238-0446
|
Power and Signal Group | TERM 16-20G PIN-.040-AU-30U | 297000 |
|
RFQ |