Part Details for 11027568-00 by TE Connectivity
Overview of 11027568-00 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 11027568-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11027568-00
|
Avnet Americas | 55034 GEM THERM - Bulk (Alt: 11027568-00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5820 / $21.1580 | Buy Now |
DISTI #
571-11027568-00
|
Mouser Electronics | NTC Thermistors 55034 GEM THERM | 0 |
|
$18.5800 | Order Now |
DISTI #
71347998
|
RS | 55034 GEM THERM | TE Connectivity 11027568-00 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8800 | RFQ |
DISTI #
TSS11027568-00
|
Heilind Electronics | 55034 GEM THERM | Americas - 0 in Stock |
|
$18.4320 / $21.7460 | Buy Now |
|
Onlinecomponents.com | 55034 GEM THERM RoHS: Compliant | 0 |
|
$18.5000 / $38.7400 | Buy Now |
DISTI #
TSS11027568-00
|
Interstate Connecting Components | 55034 GEM THERM | 0 |
|
$18.4320 / $21.7460 | Buy Now |
DISTI #
11027568-00
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 100 | 0 |
|
$15.5600 / $18.6300 | Buy Now |
DISTI #
000000000006275603
|
Sager | NTC Thermistors NTC THERM RDL GLS 5K 55034 Min Qty: 1 | 0 |
|
$19.8700 / $24.0300 | Buy Now |
DISTI #
11027568-00
|
Avnet Abacus | (Alt: 11027568-00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55034 GEM THERM RoHS: Compliant | 0 |
|
$18.5000 / $38.7400 | Buy Now |
Part Details for 11027568-00
11027568-00 CAD Models
11027568-00 Part Data Attributes
|
11027568-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11027568-00
TE Connectivity
5000ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Lead Length | 65 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Resistance | 5000 Ω | |
Resistor Type | NON-LINEAR RESISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3978 K | |
Thermistor Application | TEMPERATURE SENSING |