Part Details for 11032561-00 by TE Connectivity
Overview of 11032561-00 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 11032561-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11032561-00-ND
|
DigiKey | PRECISION EPOXY NTC THERMISTOR Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$10.6800 / $14.0700 | Buy Now |
DISTI #
11032561-00
|
Avnet Americas | Thermistor NTC 1KOhm - Bulk (Alt: 11032561-00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$10.8796 / $13.0924 | Buy Now |
DISTI #
03AC2176
|
Avnet Americas | Thermistor NTC 1KOhm - Bulk (Alt: 03AC2176) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$10.2900 / $11.2700 | Buy Now |
DISTI #
824-11032561-00
|
Mouser Electronics | NTC Thermistors 44003RC,THERMISTOR | 0 |
|
$9.4200 / $12.7600 | Order Now |
DISTI #
TSS11032561-00
|
Heilind Electronics | 44003RC,THERM,ROHS | Americas - 0 in Stock |
|
$8.7696 / $13.4563 | Buy Now |
|
Onlinecomponents.com | 44003RC,THERM,ROHS |
250 Partner Stock |
|
$8.1100 / $16.2300 | Buy Now |
DISTI #
11032561-00
|
TTI | NTC Thermistors 44003RC,THERMISTOR Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$8.0900 / $11.1800 | Buy Now |
DISTI #
11032561-00
|
Avnet Americas | Thermistor NTC 1KOhm - Bulk (Alt: 11032561-00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$10.8796 / $13.0924 | Buy Now |
DISTI #
03AC2176
|
Avnet Americas | Thermistor NTC 1KOhm - Bulk (Alt: 03AC2176) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$10.2900 / $11.2700 | Buy Now |
DISTI #
TSS11032561-00
|
Interstate Connecting Components | 44003RC,THERM,ROHS | 0 |
|
$8.7696 / $13.4563 | Buy Now |
Part Details for 11032561-00
11032561-00 CAD Models
11032561-00 Part Data Attributes:
|
11032561-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11032561-00
TE Connectivity
NTC THERMISTOR 1K OHM 0.2C BEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 4 Days | |
Lead Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Resistance | 1000 Ω | |
Resistor Type | NON-LINEAR RESISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3312 K | |
Thermistor Application | TEMPERATURE SENSING |