Part Details for 11032568-00 by TE Connectivity
Overview of 11032568-00 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 11032568-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5435
|
Newark | 44035Rc, therm, rohs |Te Connectivity Sensors 11032568-00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $8.7200 | Buy Now |
DISTI #
11032568-00
|
Avnet Americas | 44035RC,THERM,ROHS - Bulk (Alt: 11032568-00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8620 / $15.4780 | Buy Now |
DISTI #
571-11032568-00
|
Mouser Electronics | NTC Thermistors 44035RC,THERM,ROHS | 0 |
|
$14.1400 | Order Now |
DISTI #
71348132
|
RS | 44035RC, THERM, ROHS | TE Connectivity 11032568-00 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6000 | RFQ |
DISTI #
TSS11032568-00
|
Heilind Electronics | 44035RC,THERM,ROHS | Americas - 0 in Stock |
|
$8.6029 / $8.8637 | Buy Now |
|
Onlinecomponents.com | 44035RC,THERM,ROHS RoHS: Compliant | 0 |
|
$13.5300 / $28.3400 | Buy Now |
DISTI #
TSS11032568-00
|
Interstate Connecting Components | 44035RC,THERM,ROHS | 0 |
|
Buy Now | |
DISTI #
11032568-00
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 100 | 0 |
|
$8.4500 / $13.6300 | Buy Now |
DISTI #
11032568-00
|
Avnet Abacus | (Alt: 11032568-00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 44035RC,THERM,ROHS RoHS: Compliant | 0 |
|
$13.5300 / $28.3400 | Buy Now |
Part Details for 11032568-00
11032568-00 CAD Models
11032568-00 Part Data Attributes
|
11032568-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11032568-00
TE Connectivity
100ohm, Chassis Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Lead Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Resistance | 100 Ω | |
Resistor Type | NON-LINEAR RESISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 2873 K | |
Thermistor Application | TEMPERATURE SENSING |