Part Details for 11032577-00 by TE Connectivity
Overview of 11032577-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 11032577-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11032577-00
|
Avnet Americas | 44034RC-BP,THERM,ROHS - Bulk (Alt: 11032577-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,286.8608 / $1,548.5952 | Buy Now |
DISTI #
571-11032577-00
|
Mouser Electronics | NTC Thermistors 44034RC-BP,THERM,ROHS | 0 |
|
$1,360.0800 | Order Now |
DISTI #
71348152
|
RS | 44034RC-BP, THERM, ROHS | TE Connectivity 11032577-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,627.8200 | RFQ |
DISTI #
TSS11032577-00
|
Heilind Electronics | 44034RC-BP,THERM,ROHS | Americas - 0 in Stock |
|
$907.5000 / $935.0000 | Buy Now |
DISTI #
11032577-00
|
Avnet Americas | 44034RC-BP,THERM,ROHS - Bulk (Alt: 11032577-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,286.8608 / $1,548.5952 | Buy Now |
DISTI #
TSS11032577-00
|
Interstate Connecting Components | 44034RC-BP,THERM,ROHS | 0 |
|
Buy Now | |
DISTI #
11032577-00
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
$817.9300 / $1,363.2000 | Buy Now |
DISTI #
000000000006275707
|
Sager | NTC Thermistors NTC THERMISTOR EPOXY 44034RC-B Min Qty: 1 | 0 |
|
$1,454.0800 | Buy Now |
Part Details for 11032577-00
11032577-00 CAD Models
11032577-00 Part Data Attributes:
|
11032577-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11032577-00
TE Connectivity
5000ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Resistance | 5000 Ω | |
Resistor Type | NON-LINEAR RESISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3976 K | |
Thermistor Application | TEMPERATURE SENSING |