-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1103436-1) HC26.Base Housing-metal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6198
|
Newark | Hd Power Conn Bulkhead Housng Assy Design Metal |Amp Te Connectivity 1103436-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$31.2400 / $36.0900 | Buy Now |
DISTI #
48W4660
|
Newark | Connector, Circular, Housing, Zinc, Product Range:Hc26 Power4Net Series, Shell Type:Wall Mount Receptacle, For Use With:Hc26 Power4Net Inserts, Connector Body Material:Zinc Body, Connector Shell Size:-, Shell Finish:Nickel Rohs Compliant: Yes |Te Connectivity 1103436-1 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2700 | Buy Now |
DISTI #
2266-1103436-1-ND
|
DigiKey | CONN HSG BASE ASSY PNL MNT METAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
261 In Stock |
|
$28.0800 / $30.3200 | Buy Now |
DISTI #
A107327-ND
|
DigiKey | CONN HSG BASE ASSY PNL MNT METAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6933 / $37.9300 | Buy Now |
DISTI #
1103436-1
|
Avnet Americas | AMP1103436-1 - Bulk (Alt: 1103436-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 21 Weeks, 1 Days Container: Bulk | 0 |
|
$23.4483 / $28.2174 | Buy Now |
DISTI #
571-1103436-1
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD HOUSNG ASSY DESIGN METAL RoHS: Compliant | 74 |
|
$26.6900 / $29.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Box | 0Box |
|
$23.3800 | Buy Now |
DISTI #
AMP1103436-1
|
Heilind Electronics | BULKHEAD HOUSING ASSY SERIES HC26, DESIGN METAL | Americas - 150 in Stock |
|
$29.2226 / $29.6589 | Buy Now |
|
Onlinecomponents.com | HC26.Base Housing-metal RoHS: Compliant |
261 Partner Stock |
|
$23.8200 / $35.6800 | Buy Now |
DISTI #
1103436-1
|
Avnet Americas | AMP1103436-1 - Bulk (Alt: 1103436-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 21 Weeks, 1 Days Container: Bulk | 0 |
|
$23.4483 / $28.2174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1103436-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1103436-1
TE Connectivity
(1103436-1) HC26.Base Housing-metal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Mounting Option 1 | M26X1.5 | |
Mounting Option 2 | PANEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10 A | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | NO | |
Terminal Type | CRIMP | |
Used With | POWER4NET | |
Wire Gauge | 0 AWG | |
Wire Size-Max |