-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11050006228-ND
|
DigiKey | HAN-YELLOCK FEMALE CONTACT AWG 1 Min Qty: 100 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.1600 | Buy Now |
DISTI #
617-11050006228
|
Mouser Electronics | Heavy Duty Power Connectors Han-Yellock F-c 4mm(Au) RoHS: Compliant | 0 |
|
$5.2000 / $7.7800 | Order Now |
DISTI #
70741963
|
RS | Heavy Duty, Han-Yellock Female contact AWG 12 (4.0mm2) - GOLD | HARTING 11050006228 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4600 / $7.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks | 0 |
|
$4.1700 | Buy Now |
DISTI #
HRT11050006228
|
Heilind Electronics | HAN-YELLOCK FEMALE CONTACT AWG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
11050006228
|
TME | Han-Yellock F-c 4mm? (Au) Min Qty: 100 | 0 |
|
$3.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11050006228
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11050006228
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |