Part Details for 110536-1007 by ITT Interconnect Solutions
Overview of 110536-1007 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 110536-1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110536-1007
|
Avnet Americas | Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 110536-1007) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-110536-1007
|
Mouser Electronics | High Speed / Modular Connectors DL1-156RW-6B RoHS: Compliant | 5 |
|
$290.3300 / $291.9900 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
68 In Stock |
|
$281.7700 / $286.0400 | Buy Now |
DISTI #
DL1-156RW-6B
|
TTI | High Speed / Modular Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 420 In Stock |
|
$217.8800 / $235.8400 | Buy Now |
DISTI #
110536-1007
|
Avnet Abacus | Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole (Alt: 110536-1007) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
68 In Stock |
|
$281.7700 / $286.0400 | Buy Now |
Part Details for 110536-1007
110536-1007 CAD Models
110536-1007 Part Data Attributes:
|
110536-1007
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
110536-1007
ITT Interconnect Solutions
Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 110536-1007
This table gives cross-reference parts and alternative options found for 110536-1007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110536-1007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111497-0009 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110536-1007 vs 111497-0009 |
DL110536-1011 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110536-1007 vs DL110536-1011 |
DLM112135-2 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110536-1007 vs DLM112135-2 |
DLM1-156RW4B | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | 110536-1007 vs DLM1-156RW4B |
DLD1-156RW6B | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110536-1007 vs DLD1-156RW6B |
DLM1-156RC | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110536-1007 vs DLM1-156RC |
110536-1011 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110536-1007 vs 110536-1011 |
110536-1003 | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | 110536-1007 vs 110536-1003 |
DLD1-156RW4B | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | 110536-1007 vs DLD1-156RW4B |
DLM1-156RW6B | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 110536-1007 vs DLM1-156RW6B |