Part Details for 11064 by Essentra Components
Overview of 11064 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-11064-ND
|
DigiKey | TAPERED CAP - OD RANGE: 68.1 - 7 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
380 In Stock |
|
$0.2870 / $0.7400 | Buy Now |
DISTI #
144-11064
|
Mouser Electronics | Conduit Fittings & Accessories CP-PLG TPRD RD 69.3-70.9MM | 0 |
|
$0.2970 / $0.6300 | Order Now |
DISTI #
72767481
|
RS | Tapered Cap, 2.681 - 2.791" OD Range, 2.61 - 2.728" ID Range, Red | Essentra Components 11064 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks | 0 |
|
$0.2560 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 68.1 - 70.9 mm (2.681 - 2.791 in) - in)side Diameter Range 66.3 - 69.3 mm (2.61 - 2.728 in) - 19.0 mm (0.748 in) | 0 |
|
$0.2582 / $0.3255 | Buy Now |
DISTI #
RIC11064
|
DB Roberts | 0 |
|
RFQ |