Part Details for 1106411-1 by TE Connectivity
Overview of 1106411-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1106411-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2121
|
Newark | Hd Power Conn Hood Sz 2 M20 Ha.10.sto.1.m20.g |Amp Te Connectivity 1106411-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$28.3100 | Buy Now |
DISTI #
10H7932
|
Newark | Ha.10.sto.1.m20.g Rohs Compliant: Yes |Hts Te Connectivity 1106411-1 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2900 / $26.4000 | Buy Now |
DISTI #
A124515-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ2 M20 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
32 In Stock |
|
$12.5830 / $17.7600 | Buy Now |
DISTI #
1106411-1
|
Avnet Americas | Connector Accessories Hood Die Cast Aluminum Varnish Gray Loose Piece - Bulk (Alt: 1106411-1) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$21.9362 / $26.3978 | Buy Now |
DISTI #
571-1106411-1
|
Mouser Electronics | Heavy Duty Power Connectors Hood Sz 2 M20 HA.10.STO.1.M20.G RoHS: Compliant | 0 |
|
$23.8900 / $25.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 Lead time: 16 Weeks Container: Box | 0Box |
|
$21.8800 | Buy Now |
DISTI #
AMP1106411-1
|
Heilind Electronics | HA.10.STO.1.M20.G | Americas - 0 in Stock |
|
$24.2239 / $27.7463 | Buy Now |
|
Onlinecomponents.com | HA.10.STO.1.M20.G RoHS: Compliant |
176 Partner Stock |
|
$26.5700 / $35.1600 | Buy Now |
DISTI #
16323391
|
Verical | Hood 180° 2 Shell Size Aluminum Die Cast Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 120 |
|
$24.6300 / $26.6100 | Buy Now |
DISTI #
65671255
|
Verical | Hood 180° 2 Shell Size Aluminum Die Cast Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 50 |
|
$24.6300 / $26.6100 | Buy Now |
Part Details for 1106411-1
1106411-1 CAD Models
1106411-1 Part Data Attributes
|
1106411-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1106411-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Connector Support Type | CONNECTOR ACCESSORY |