Part Details for 1107-4-AL by RAF Electronic Hardware
Overview of 1107-4-AL by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1107-4-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2707
|
Newark | 3/16 Rd X 1/8 X .115 Id Rohs Compliant: Yes |Raf Electronic Hardware 1107-4-AL Min Qty: 1021 Package Multiple: 1 Date Code: 0 Container: Bulk | 7057 |
|
$0.1690 | Buy Now |
DISTI #
1772-1680-ND
|
DigiKey | ROUND SPACER ALUMINUM 1/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
396 In Stock |
|
$0.1666 / $0.3400 | Buy Now |
DISTI #
761-1107-4-AL
|
Mouser Electronics | Standoffs & Spacers 3/16 Rd X 1/8 X .115 ID Round Spacer RoHS: Compliant | 472 |
|
$0.1620 / $0.2800 | Buy Now |
DISTI #
70006597
|
RS | 3/16 ROUND SPACERS, 1/8 IN, .115 HOLE CLEARANCE, ALUMINUM | RAF 1107-4-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 664 |
|
$0.2860 / $0.3400 | Buy Now |
DISTI #
RAF1107-4-AL
|
Heilind Electronics | ROUND SPACERS 3/16 RD X 1/8 X .115 ID | Americas - 381 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Spacer Round Aluminum RoHS: Compliant | 8885 Factory Stock |
|
$0.1381 / $0.1654 | Buy Now |
DISTI #
RAF1107-4-AL
|
Interstate Connecting Components | ROUND SPACERS 3/16 RD X 1/8 X .115 ID | 114 |
|
Buy Now | |
DISTI #
RAF1107-4-AL
|
DB Roberts | ROUND SPACERS 3/16 RD X 1/8 X .115 ID | 0 |
|
RFQ | |
|
Master Electronics | Spacer Round Aluminum RoHS: Compliant | 8885 Factory Stock |
|
$0.1381 / $0.1654 | Buy Now |
Part Details for 1107-4-AL
1107-4-AL CAD Models
1107-4-AL Part Data Attributes
|
1107-4-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1107-4-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |