Part Details for 11073-062 BK by Bivar Inc
Overview of 11073-062 BK by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11073-062 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1018-ND
|
DigiKey | INSRT/EXTRCT PCB 2.00" .063" BLK Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5196 | Buy Now |
DISTI #
749-11073-062BK
|
Mouser Electronics | Extraction, Removal & Insertion Tools PCB Inserter/Extract Black RoHS: Compliant | 314 |
|
$0.4710 / $0.7900 | Buy Now |
DISTI #
70528967
|
RS | PCB Inserter/Extractor, 0.062 in. PCB Width, 2 in. Upturned Lever, Nylon, Black | Bivar Inc. 11073-062 BK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4480 / $0.4720 | RFQ |
|
Future Electronics | 2 Inch (51 mm) Upturned Lever Nylon Black PCB Inserter/Extractor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.4650 / $0.4850 | Buy Now |
|
Quest Components | 320 |
|
$0.6528 / $1.6320 | Buy Now |