Part Details for 11073-125 YW by Bivar Inc
Overview of 11073-125 YW by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11073-125 YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8182
|
Newark | Pcb Inserter/Extractor, 0.125 In. Pcb Width, 2 In. Upturned Lever, Nylon, Yellow |Bivar 11073-125 YW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5020 / $0.7520 | Buy Now |
DISTI #
11073-125YW-ND
|
DigiKey | INSERTER/EXTRACTOR .093X2" YLW Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7388 | Buy Now |
DISTI #
749-11073-125YW
|
Mouser Electronics | Extraction, Removal & Insertion Tools PCB Inserter/Extractor, 0.125 in. PCB Width, 2 in. Upturned Lever, Nylon, Yellow RoHS: Compliant | 0 |
|
$0.7380 / $1.5100 | Order Now |
DISTI #
71607249
|
RS | PCB Inserter/Extractor, 0.125 in. PCB Width, 2 in. Upturned Lever, Nylon, Yellow | Bivar Inc. 11073-125 YW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.5580 | Buy Now |
DISTI #
66773002
|
Verical | PCB INSERTER/EXTRACTOR RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1904 | Americas - 291 |
|
$1.8582 / $8.7776 | Buy Now |