Part Details for 110B-4991-FBW by RCD Components Inc
Overview of 110B-4991-FBW by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110B-4991-FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-110B-4991-FBW-ND
|
DigiKey | RES SILICONE WW Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8089 | Buy Now |
DISTI #
70275809
|
RS | Resistor, Wirewound, Res 4.9 Kilohms, Pwr-Rtg 1.5 W, Tol 1%,Axial, TCR 20 ppm/C, Bulk | RCD Components 110B-4991-FBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$2.1400 / $3.0600 | Buy Now |