Part Details for 110IMY35D05D05-8 by Bel Fuse
Overview of 110IMY35D05D05-8 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110IMY35D05D05-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110IMY35D05D05-8
|
Avnet Abacus | Converter, DC-DC, Board-mountable, 35W, 110Vdc in, Quad 5Vdc/1.4A Out, for mobile applications (Alt: 110IMY35D05D05-8) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |