Part Details for 110MT100KPBF by Vishay Intertechnologies
Overview of 110MT100KPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110MT100KPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-110MT100KPBF
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 150A 6-Pin INT-A-PAK - Bulk (Alt: VS-110MT100KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4200 / $84.3780 | Buy Now |
DISTI #
VS-110MT100KPBF
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 150A 6-Pin INT-A-PAK - Bulk (Alt: VS-110MT100KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4200 / $84.3780 | Buy Now |
Part Details for 110MT100KPBF
110MT100KPBF CAD Models
110MT100KPBF Part Data Attributes:
|
110MT100KPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
110MT100KPBF
Vishay Intertechnologies
Bridge Rectifier Diode, 3 Phase, 110A, 1000V V(RRM), Silicon, ROHS COMPLIANT, INT-A-PAK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | R-PUFM-X6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PUFM-X6 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 110 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |