Part Details for 110MT160KPBF by Vishay Intertechnologies
Overview of 110MT160KPBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 110MT160KPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-110MT160KPBF
|
Avnet Americas | Diode Rectifier Bridge Single 1.6KV 150A 6-Pin INT-A-PAK - Bulk (Alt: VS-110MT160KPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$75.0600 | Buy Now |
DISTI #
VS-110MT160KPBF
|
Avnet Americas | Diode Rectifier Bridge Single 1.6KV 150A 6-Pin INT-A-PAK - Tape and Reel (Alt: VS-110MT160KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$75.3599 / $111.4605 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$114.5470 / $120.5758 | Buy Now | |
|
ComSIT USA | 110 AMP THREE PHASE BRIDGE POWER MODULE Bridge Rectifier Diode, 3 Phase, 110A, 1600V V(RRM), Silicon RoHS: Compliant | Europe - 6 |
|
RFQ |
Part Details for 110MT160KPBF
110MT160KPBF CAD Models
110MT160KPBF Part Data Attributes
|
110MT160KPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
110MT160KPBF
Vishay Intertechnologies
Bridge Rectifier Diode, 3 Phase, 110A, 1600V V(RRM), Silicon, ROHS COMPLIANT, INT-A-PAK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | R-PUFM-X6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PUFM-X6 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 110 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |