Part Details for 111-013 by Altech Corporation
Overview of 111-013 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1719
|
Newark | Enclosure, Multipurpose, Ps, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:63Mm, External Width - Metric:182Mm, External Depth - Metric:180Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 111-013 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6000 / $46.0100 | Buy Now |
DISTI #
111-013-ND
|
DigiKey | BOX PLASTIC 7.17"L X 7.09"W Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.5600 | Buy Now |
DISTI #
845-111013
|
Mouser Electronics | Enclosures for Industrial Automation PS1818-6f-to, 182x180x63mm Enclosure | 0 |
|
$31.2400 / $35.5600 | Order Now |
DISTI #
70074779
|
RS | Enclosure, Box-Lid, Polysty, 7.17x7.09x2.48 , NEMA 12K, TK 1818f Series | Altech Corp 111-013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$27.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.7400 / $37.6700 | Buy Now |
DISTI #
10110798
|
TestEquity LLC | Altech 111-013 Enclosure, Polystyrene, Gray, Tinted Transparent Cover, Smooth Sides, 7.17" x 7.09", TK Series | 0 |
|
$34.5100 | Buy Now |