Part Details for 111-01305 by HellermannTyton
Overview of 111-01305 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-01305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5134
|
Newark | Cable Tie, Stainless Steel, 1.092M, Cable Tie Material:Stainless Steel, Cable Tie Length:1.092M, Cable Tie Width:16Mm, Cable Bundle Diameter Max:330Mm, Cable Tie Type:Ball Lock, Product Range:Mbt Series Rohs Compliant: Yes |Hellermanntyton 111-01305 Min Qty: 4 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$235.2400 / $275.6700 | Buy Now |
DISTI #
1436-2242-ND
|
DigiKey | CBL TIE LOCKING SIL 922LBS 3.59' Min Qty: 25 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$8.7293 / $9.2968 | Buy Now |
DISTI #
329-11101305
|
Mouser Electronics | Cable Ties Stainless Steel Tie, 43" Long, 922lb Tensile Strength, SS316, Metal, 25/pkg RoHS: Compliant | 0 |
|
$8.7200 | Order Now |
DISTI #
71380049
|
RS | Stainless Steel Tie, 43" Long, 922lb, SS316, Metal, MBT Series | HellermannTyton 111-01305 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2700 / $13.6300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10.0900 / $14.7000 | Buy Now | |
DISTI #
MBT43UH-SS316-ML
|
TME | Cable tie, L: 1092mm, W: 16mm, acid resistant steel AISI 316, MBT Min Qty: 100 | 0 |
|
$11.0700 / $13.7500 | RFQ |
DISTI #
000000000005775319
|
Sager | Cable Ties Stainless Steel Tie, 43 Long, 922lb Tensile Strength, SS316, Metal, 25/pkg Min Qty: 100 | 0 |
|
$12.8400 / $13.9400 | Buy Now |