Part Details for 111-05460 by HellermannTyton
Overview of 111-05460 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-05460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C2140
|
Newark | Cable Tie, Black, 389Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:390Mm, Cable Tie Width:4.7Mm, Cable Bundle Diameter Max:108Mm, Minimum Loop Tensile Strength:355N, Cable Tie Rohs Compliant: Yes |Hellermanntyton 111-05460 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$18.6500 / $20.8000 | Buy Now |
DISTI #
T80L-UVBK
|
TME | Cable tie, L: 390mm, W: 4.7mm, polyamide, 355N, black, Ømax: 110mm Min Qty: 100 | 3000 |
|
$0.1600 / $0.1880 | Buy Now |
Part Details for 111-05460
111-05460 CAD Models
111-05460 Part Data Attributes:
|
111-05460
HellermannTyton
Buy Now
|
Compare Parts:
111-05460
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |