Part Details for 111-12019 by HellermannTyton
Overview of 111-12019 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-12019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8757
|
Newark | Cable Tie, Natural, 390Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:390Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:108Mm, Minimum Loop Tensile Strength:120Lb, Cable Tie Rohs Compliant: Yes |Hellermanntyton 111-12019 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$25.6000 / $28.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1133 Partner Stock |
|
$0.2330 / $0.2740 | Buy Now |
DISTI #
T120R-TNA
|
TME | Cable tie, L: 390mm, W: 7.6mm, polyamide, 535N, natural, Ømax: 100mm Min Qty: 100 | 500 |
|
$0.2520 / $0.3260 | Buy Now |
DISTI #
42P1312
|
Bürklin Elektronik | Cable tie internally serrated, polyamide, (L x W) 387 x 7.6 mm, bundle-Ø 3 to 100 mm, natural, -40 to 85 °C Min Qty: 10 | 250 |
|
$0.3029 / $0.5841 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1133 Partner Stock |
|
$0.2330 / $0.2740 | Buy Now |
Part Details for 111-12019
111-12019 CAD Models
111-12019 Part Data Attributes
|
111-12019
HellermannTyton
Buy Now
|
Compare Parts:
111-12019
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |