Part Details for 111-12440 by HellermannTyton
Overview of 111-12440 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-12440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P1332
|
Bürklin Elektronik | Cable tie, polyamide, (L x W) 760 x 7.6 mm, bundle-Ø 5 to 225 mm, black, -40 to 105 °C Min Qty: 10 |
50 in Stock 150 Available Soon |
|
$1.0014 / $1.6691 | Buy Now |