Part Details for 111-85219 by HellermannTyton
Overview of 111-85219 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-85219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0704
|
Newark | Cable Tie, Identification, Pk50., Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:205Mm, Cable Tie Width:4.7Mm, Cable Bundle Diameter Max:44Mm, Minimum Loop Tensile Strength:50Lb, Cable Tie Rohs Compliant: Yes |Hellermanntyton 111-85219 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$47.6900 / $81.0000 | Buy Now |
DISTI #
IT50RD-PA66-NA
|
TME | Cable tie, double,with label, L: 205mm, W: 4.7mm, polyamide, 225N Min Qty: 50 | 50 |
|
$0.5860 / $0.7260 | Buy Now |
Part Details for 111-85219
111-85219 CAD Models
111-85219 Part Data Attributes:
|
111-85219
HellermannTyton
Buy Now
|
Compare Parts:
111-85219
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |