Part Details for 1110-F112-P1M1-0.1A by E-T-A
Overview of 1110-F112-P1M1-0.1A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1110-F112-P1M1-0.1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-F112-P1M1-0.1A-ND
|
DigiKey | CIR BRKR THRM 100MA 250VAC 50VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1354 | Buy Now |
DISTI #
457-1110F112P1M10.1A
|
Mouser Electronics | Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe RoHS: Compliant | 2 |
|
$20.1300 / $27.3800 | Buy Now |
DISTI #
71493480
|
RS | Circuit Breaker Thermal Snap-In Push-Push Function .250 QC 1P 250VAC 50VDC 0.1A | E-T-A Circuit Protection and Control 1110-F112-P1M1-0.1A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0800 / $31.3700 | Buy Now |
DISTI #
000000000003898770
|
Sager | Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Featu Min Qty: 1 | 0 |
|
$15.9000 / $32.6200 | Buy Now |
Part Details for 1110-F112-P1M1-0.1A
1110-F112-P1M1-0.1A CAD Models
1110-F112-P1M1-0.1A Part Data Attributes:
|
1110-F112-P1M1-0.1A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1110-F112-P1M1-0.1A
E-T-A
CIR BRKR THRM 100MA 250VAC 50VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Body Breadth | 19 mm | |
Body Height | 47.5 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |