Part Details for 11104240-00 by TE Connectivity
Overview of 11104240-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11104240-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS11104240-00
|
Heilind Electronics | 4000 PSI, 7/16-20UNF MALE, 0.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$189.9100 / $353.5800 | Buy Now |
DISTI #
TSS11104240-00
|
Interstate Connecting Components | 4000 PSI, 7/16-20UNF MALE, 0.5 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$189.9100 / $353.5800 | Buy Now |