Part Details for 11105665-00 by TE Connectivity
Overview of 11105665-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 11105665-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11105665-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 50psi Thread Mount - Bulk (Alt: 11105665-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$294.3274 / $354.1906 | Buy Now |
DISTI #
TSSAST4300A00050P4N1000
|
Heilind Electronics | AST4300A00050P4N1000 PRESSURE SENSOR | Americas - 0 in Stock |
|
$272.2176 / $364.0330 | Buy Now |
|
Onlinecomponents.com | AST4300A00050P4N1000:CTO-13000000-03 | 0 |
|
$290.2700 / $405.3200 | Buy Now |
DISTI #
11105665-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 50psi Thread Mount - Bulk (Alt: 11105665-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$294.3274 / $354.1906 | Buy Now |
DISTI #
11105665-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 50psi Thread Mount - Bulk (Alt: 11105665-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$294.3274 / $354.1906 | Buy Now |
DISTI #
TSSAST4300A00050P4N1000
|
Interstate Connecting Components | AST4300A00050P4N1000 PRESSURE SENSOR | 0 |
|
$272.2176 / $364.0330 | Buy Now |
|
Master Electronics | AST4300A00050P4N1000:CTO-13000000-03 | 0 |
|
$290.2700 / $405.3200 | Buy Now |
Part Details for 11105665-00
11105665-00 CAD Models
11105665-00 Part Data Attributes
|
11105665-00
TE Connectivity
Buy Now
|
Compare Parts:
11105665-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 49.88Psi Max, 0.25%, 4-20mA, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 49.88 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONDUIT CABLE |