-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
020 RCPT SYSTEM 50 30 DPLX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F745
|
Newark | Wire-Board Connector Receptacle 20 Position, 1.27Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:20Contacts, Connector Mounting:Cable Mount, Product Range:- Rohs Compliant: No |Amp Te Connectivity 111196-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$8.0200 / $8.6900 | Buy Now |
DISTI #
A29133-ND
|
DigiKey | CONN RCPT 20P IDC 30-32AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1143 In Stock |
|
$6.5129 / $7.7300 | Buy Now |
DISTI #
111196-4
|
Avnet Americas | Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount - Trays (Alt: 111196-4) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$6.4608 / $7.2945 | Buy Now |
DISTI #
95F745
|
Avnet Americas | Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 95F745) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 78 Partner Stock |
|
$9.9900 / $12.5200 | Buy Now |
DISTI #
571-1111964
|
Mouser Electronics | Headers & Wire Housings 20 P IDC SOCKET RoHS: Not Compliant | 218 |
|
$7.4500 / $11.0000 | Buy Now |
DISTI #
70087366
|
RS | Cable-to-Board Receptacle, 30 VAC, 1.27 mm, IDC, AMP-LATCH Series | TE Connectivity 111196-4 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6500 / $10.8100 | RFQ |
DISTI #
AMP111196-4
|
Heilind Electronics | 020 RCPT SYSTEM 50 30 DPLX | Americas - 0 in Stock |
|
$7.6623 | Buy Now |
|
Onlinecomponents.com | 020 RCPT SYSTEM 50 30 DPLX |
5 Partner Stock 1050 On Order |
|
$7.1400 / $10.8000 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
111196-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
111196-4
TE Connectivity
020 RCPT SYSTEM 50 30 DPLX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Body Breadth | 0.254 inch | |
Body Depth | 0.485 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 111196-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111196-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104892-2 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 111196-4 vs 5-104892-2 |