-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.027uH, 2%, 1 Element, Air-Core, SMD, 1111, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1111SQ-27NGEC
|
Mouser Electronics | RF Inductors - SMD 1111 27nH Unshld 2% 5.5A 8.1mOhms RoHS: Compliant | 4597 |
|
$1.3300 / $2.9200 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 2% tol, SMT, RoHS, halogen free RoHS: Compliant pbFree: No Min Qty: 1 | 12261 |
|
$0.4100 / $1.5400 | Buy Now |
|
Chip1Cloud | RF inductor, air core, 2% tol, SMT, RoHS, halogen free | 35067 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SMD,2.6x2.6mm Inductors SMD ROHS | 104 |
|
$0.7784 / $0.8281 | Buy Now |
DISTI #
2343729RL
|
element14 Asia-Pacific | INDUCTOR, 0.027UH, 2.6GHZ, 2%, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 347 |
|
$1.3803 / $2.1405 | Buy Now |
DISTI #
2343729
|
element14 Asia-Pacific | INDUCTOR, 0.027UH, 2.6GHZ, 2%, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 347 |
|
$1.3803 / $3.0853 | Buy Now |
DISTI #
2343729
|
Farnell | INDUCTOR, 0.027UH, 2.6GHZ, 2%, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 331 |
|
$1.2873 / $3.2994 | Buy Now |
DISTI #
2343729RL
|
Farnell | INDUCTOR, 0.027UH, 2.6GHZ, 2%, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 331 |
|
$1.2873 / $2.3621 | Buy Now |
|
LCSC | SMD2.6x2.6mm Inductors (SMD) ROHS | 104 |
|
$0.7943 / $0.8450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1111SQ-27NGEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1111SQ-27NGEC
Coilcraft Inc
General Purpose Inductor, 0.027uH, 2%, 1 Element, Air-Core, SMD, 1111, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0081 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.79 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 5.5 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 400 MHz | |
Tolerance | 2% |